
RFFC2072TR13 | |
|---|---|
DigiKey Part Number | 2312-RFFC2072TR13TR-ND - Tape & Reel (TR) 2312-RFFC2072TR13CT-ND - Cut Tape (CT) 2312-RFFC2072TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC2072TR13 |
Description | 85-2700MHZ PLL/VCO WITH SINGLE R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 2.7GHz Mixer/Detector 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 85MHz ~ 2.7GHz | |
RF Type | LTE, WiMax | |
Secondary Attributes | Mixer/Detector | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.63000 | kr.138.63 |
| 25 | kr.108.92440 | kr.2,723.11 |
| 100 | kr.85.90480 | kr.8,590.48 |
| 250 | kr.70.85884 | kr.17,714.71 |
| 500 | kr.59.92786 | kr.29,963.93 |
| 1.000 | kr.57.25658 | kr.57,256.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.77825 | kr.116,945.62 |
| Unit Price without VAT: | kr.138.63000 |
|---|---|
| Unit Price with VAT: | kr.173.28750 |

