
QPQ1906SR | |
---|---|
DigiKey Part Number | 2312-QPQ1906SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ1906SR |
Description | 2.4GHZ WI-FI IOT BANDBOOST FILTE |
Customer Reference | |
Detailed Description | 2.46GHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 2.6dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 2.46GHz Center | |
Bandwidth | 25MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.038" (0.97mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.17.15200 | kr.1,715.20 |
Unit Price without VAT: | kr.17.15200 |
---|---|
Unit Price with VAT: | kr.21.44000 |