
QPQ1062TR7 | |
---|---|
DigiKey Part Number | 2312-QPQ1062TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ1062TR7 |
Description | FILTER SAW 1.176GHZ 5-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.4dB 31MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.176GHz | |
Bandwidth | 31MHz | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.38.48000 | kr.96,200.00 |
Unit Price without VAT: | kr.38.48000 |
---|---|
Unit Price with VAT: | kr.48.10000 |