
QPM2101SR | |
---|---|
DigiKey Part Number | 2312-QPM2101SRTR-ND - Tape & Reel (TR) 2312-QPM2101SRCT-ND - Cut Tape (CT) 2312-QPM2101SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPM2101SR |
Description | S-BAND RECEIVE VGA MCM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmit/Receive Radar 2.5GHz ~ 4GHz 2.5V ~ 5V Supply 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transmit/Receive | |
Frequency | 2.5GHz ~ 4GHz | |
RF Type | Radar | |
Secondary Attributes | 2.5V ~ 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.597.44000 | kr.597.44 |
10 | kr.525.49800 | kr.5,254.98 |
25 | kr.500.62080 | kr.12,515.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.418.32000 | kr.41,832.00 |
Unit Price without VAT: | kr.597.44000 |
---|---|
Unit Price with VAT: | kr.746.80000 |