
QPL7425SR | |
|---|---|
DigiKey Part Number | 2312-QPL7425SRTR-ND - Tape & Reel (TR) 2312-QPL7425SRCT-ND - Cut Tape (CT) 2312-QPL7425SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL7425SR |
Description | 5MHZ TO 1.2GHZ, LNA - 25DB GAIN, |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 47MHz ~ 1.218GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 47MHz ~ 1.218GHz | |
P1dB | 21dBm | |
Gain | 25dB | |
Noise Figure | 1dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 47MHz ~ 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.69000 | kr.48.69 |
| 10 | kr.42.18600 | kr.421.86 |
| 25 | kr.39.93680 | kr.998.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.83550 | kr.2,583.55 |
| Unit Price without VAT: | kr.48.69000 |
|---|---|
| Unit Price with VAT: | kr.60.86250 |




