RF Amplifier IC FDD, TDD 100MHz ~ 6GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL6220QTR7

DigiKey Part Number
2312-QPL6220QTR7TR-ND - Tape & Reel (TR)
2312-QPL6220QTR7CT-ND - Cut Tape (CT)
2312-QPL6220QTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPL6220QTR7
Description
SDARS LNA
Customer Reference
Detailed Description
RF Amplifier IC FDD, TDD 100MHz ~ 6GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 5.25V
Manufacturer
Qorvo
Current - Supply
65mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
100MHz ~ 6GHz
Part Status
Discontinued at DigiKey
Grade
Automotive
Frequency
100MHz ~ 6GHz
Qualification
AEC-Q100
P1dB
22.5dBm
Mounting Type
Surface Mount
Gain
18.8dB
Package / Case
8-VFDFN Exposed Pad
Noise Figure
0.38dB
Supplier Device Package
8-DFN (2x2)
RF Type
FDD, TDD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.645
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
25kr.13.63120kr.340.78
100kr.11.53880kr.1,153.88
250kr.9.70020kr.2,425.05
500kr.8.30540kr.4,152.70
1.000kr.7.03740kr.7,037.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.63925kr.16,598.12
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250