
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 8GHz ~ 12GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-LGA (7x5) |


