QPF4750EVB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4750EVB01

DigiKey Part Number
2312-QPF4750EVB01-ND
Manufacturer
Manufacturer Product Number
QPF4750EVB01
Description
QPF4750 EVAL BRD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
QPF4750 - Front End, PA and LNA 5GHz ~ 7GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End, PA and LNA
Frequency
5GHz ~ 7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPF4750
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,200.00000kr.1,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,200.00000
Unit Price with VAT:kr.1,500.00000