
QPD1025LEVB3 | |
|---|---|
DigiKey Part Number | 2312-QPD1025LEVB3-ND |
Manufacturer | |
Manufacturer Product Number | QPD1025LEVB3 |
Description | EVB FOR 1800W, 65V, PRE-MATCHED, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPD1025L - RF Transistor 913.5MHz ~ 916.5MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RF Transistor | |
Frequency | 913.5MHz ~ 916.5MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPD1025L | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,368.00000 | kr.10,368.00 |
| Unit Price without VAT: | kr.10,368.00000 |
|---|---|
| Unit Price with VAT: | kr.12,960.00000 |

