
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | P-Channel | |
Frequency | 3.7GHz | |
Gain | 20dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 65 mA | |
Power - Output | 65W | |
Voltage - Rated | 145 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-FlatPack, Fin Leads | |
Supplier Device Package | 2L-FLG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,523.57000 | kr.38,089.25 |
| Unit Price without VAT: | kr.1,523.57000 |
|---|---|
| Unit Price with VAT: | kr.1,904.46250 |



