
QPC4510SR | |
|---|---|
DigiKey Part Number | 2312-QPC4510SRTR-ND - Tape & Reel (TR) 2312-QPC4510SRCT-ND - Cut Tape (CT) 2312-QPC4510SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC4510SR |
Description | K-BAND UPCONVERTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter VSAT 17.7GHz ~ 26.5GHz 5V Supply 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 17.7GHz ~ 26.5GHz | |
RF Type | VSAT | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerLFQFN | |
Supplier Device Package | 28-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.585.27000 | kr.585.27 |
| 25 | kr.396.86840 | kr.9,921.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.340.88250 | kr.34,088.25 |
| Unit Price without VAT: | kr.585.27000 |
|---|---|
| Unit Price with VAT: | kr.731.58750 |



