
QPC3025EVB-01 | |
---|---|
DigiKey Part Number | 2312-QPC3025EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPC3025EVB-01 |
Description | EVB FOR 0.03-4.2GHZ 30W SPDT SW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | QPC3025 - Switch, SPDT 30MHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 30MHz ~ 4.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPC3025 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.960.00000 | kr.960.00 |
Unit Price without VAT: | kr.960.00000 |
---|---|
Unit Price with VAT: | kr.1,200.00000 |