
QPA9126TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9126TR7TR-ND - Tape & Reel (TR) 2312-QPA9126TR7CT-ND - Cut Tape (CT) 2312-QPA9126TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9126TR7 |
Description | HIGH LINEARITY GAIN BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | Noise Figure 1.4dB |
Manufacturer Qorvo | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Frequency 1GHz ~ 6GHz | Package / Case 8-VFDFN Exposed Pad |
P1dB 20dBm | Supplier Device Package 8-DFN (2x2) |
Gain 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.36000 | kr.47.36 |
| 25 | kr.37.21600 | kr.930.40 |
| 100 | kr.29.35420 | kr.2,935.42 |
| 250 | kr.24.21880 | kr.6,054.70 |
| 500 | kr.20.47820 | kr.10,239.10 |
| 1.000 | kr.19.59440 | kr.19,594.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.00850 | kr.40,021.25 |
| Unit Price without VAT: | kr.47.36000 |
|---|---|
| Unit Price with VAT: | kr.59.20000 |





