
QPA9122MTR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9122MTR7TR-ND - Tape & Reel (TR) 2312-QPA9122MTR7CT-ND - Cut Tape (CT) 2312-QPA9122MTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9122MTR7 |
Description | 2.3-5.0 GHZ 0.5W DRIVER AMP W/EN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, FDD, TDD 2.3GHz ~ 5GHz 16-SMT (3x3) |
Datasheet | Datasheet |
Category | RF Type 5G, FDD, TDD |
Manufacturer Qorvo | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95mA |
Part Status Active | Test Frequency 3.6GHz |
Frequency 2.3GHz ~ 5GHz | Mounting Type Surface Mount |
P1dB 26dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 40dB | Supplier Device Package 16-SMT (3x3) |
Noise Figure 5.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.87000 | kr.78.87 |
| 25 | kr.61.94200 | kr.1,548.55 |
| 100 | kr.48.88140 | kr.4,888.14 |
| 250 | kr.40.25924 | kr.10,064.81 |
| 500 | kr.34.04592 | kr.17,022.96 |
| 1.000 | kr.30.45863 | kr.30,458.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.56470 | kr.66,411.75 |
| Unit Price without VAT: | kr.78.87000 |
|---|---|
| Unit Price with VAT: | kr.98.58750 |



