
QPA2626TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2626TR7TR-ND - Tape & Reel (TR) 2312-QPA2626TR7CT-ND - Cut Tape (CT) 2312-QPA2626TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2626TR7 |
Description | 17-22GHZ LNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17GHz ~ 22GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Test Frequency 17GHz ~ 22GHz |
Frequency 17GHz ~ 22GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 16-VQFN Exposed Pad |
Gain 25dB | Supplier Device Package 16-QFN (4x4) |
Noise Figure 1.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.638.50000 | kr.638.50 |
| 25 | kr.432.96120 | kr.10,824.03 |
| 100 | kr.352.31130 | kr.35,231.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.287.83600 | kr.143,918.00 |
| Unit Price without VAT: | kr.638.50000 |
|---|---|
| Unit Price with VAT: | kr.798.12500 |

