
CMD316C3 | |
|---|---|
DigiKey Part Number | 2312-CMD316C3TR-ND - Tape & Reel (TR) 2312-CMD316C3CT-ND - Cut Tape (CT) 2312-CMD316C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD316C3 |
Description | 6 - 20 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 20GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 15.5dBm | |
Gain | 19dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 100mA | |
Test Frequency | 18GHz ~ 20GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.404.86000 | kr.404.86 |
| 25 | kr.274.56000 | kr.6,864.00 |
| 100 | kr.223.82080 | kr.22,382.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.199.84000 | kr.99,920.00 |
| Unit Price without VAT: | kr.404.86000 |
|---|---|
| Unit Price with VAT: | kr.506.07500 |











