
QPA1008SR | |
---|---|
DigiKey Part Number | 2312-QPA1008SRTR-ND - Tape & Reel (TR) 2312-QPA1008SRCT-ND - Cut Tape (CT) 2312-QPA1008SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA1008SR |
Description | 2.7-3.8 GHZ VARIABLE GAIN DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.8GHz 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.8GHz | |
P1dB | 30.8dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 2.7GHz ~ 3.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.286.46000 | kr.286.46 |
10 | kr.250.83500 | kr.2,508.35 |
25 | kr.238.49200 | kr.5,962.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.186.64000 | kr.18,664.00 |
Unit Price without VAT: | kr.286.46000 |
---|---|
Unit Price with VAT: | kr.358.07500 |