
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | - | |
Gain | 13.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,357.05860 | kr.67,852.93 |
| Unit Price without VAT: | kr.1,357.05860 |
|---|---|
| Unit Price with VAT: | kr.1,696.32325 |

