New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM12112TR13

DigiKey Part Number
2312-QM12112TR13TR-ND - Tape & Reel (TR)
2312-QM12112TR13CT-ND - Cut Tape (CT)
2312-QM12112TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM12112TR13
Description
GPIO GSM SPDT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
617MHz ~ 8.24GHz
Isolation
16dB
Insertion Loss
1.1dB
Test Frequency
6.92GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
1.62V ~ 3.1V
Operating Temperature
-30°C ~ 90°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
100kr.1.79200kr.179.20
250kr.1.66400kr.416.00
1.000kr.1.47200kr.1,472.00
2.500kr.1.43360kr.3,584.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.28000kr.12,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500