
PAC22140-T | |
|---|---|
DigiKey Part Number | 2312-PAC22140-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC22140-T |
Description | 10S-20S BMS SOLUTION WITH M0 & 3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 60-QFN (9x9) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C, SMBus, SPI, UART |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 60-WFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 60-QFN (9x9) |
Number of Cells 10 ~ 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.31.73170 | kr.95,195.10 |
| Unit Price without VAT: | kr.31.73170 |
|---|---|
| Unit Price with VAT: | kr.39.66463 |



