
NBB-312-T1 | |
---|---|
DigiKey Part Number | 2312-NBB-312-T1TR-ND - Tape & Reel (TR) 2312-NBB-312-T1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NBB-312-T1 |
Description | IC RF AMP LMDS 0HZ-12GHZ 9-MPGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 12GHz 9-MPGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NBB-312-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 0Hz ~ 12GHz | |
P1dB | 15.8dBm | |
Gain | 12.5dB | |
Noise Figure | - | |
RF Type | LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP | |
Voltage - Supply | 5V | |
Current - Supply | 50mA | |
Test Frequency | 6GHz | |
Mounting Type | Through Hole | |
Package / Case | 9-LSCPGA | |
Supplier Device Package | 9-MPGA (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.130.69000 | kr.130.69 |
25 | kr.102.65600 | kr.2,566.40 |
100 | kr.80.96000 | kr.8,096.00 |
250 | kr.66.75224 | kr.16,688.06 |
500 | kr.56.44826 | kr.28,224.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.47.23206 | kr.47,232.06 |
Unit Price without VAT: | kr.130.69000 |
---|---|
Unit Price with VAT: | kr.163.36250 |