
DKFC2072A | |
|---|---|
DigiKey Part Number | 2312-DKFC2072A-ND |
Manufacturer | |
Manufacturer Product Number | DKFC2072A |
Description | 85-2700MHZ PLL/VCO WITH SINGLE R |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RFFC2072A - Frequency Synthesizer 85MHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 85MHz ~ 4.2GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part RFFC2072A |
Part Status Active | RF Frequency 85MHz ~ 4.2GHz |
Type Frequency Synthesizer | Function Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,564.00000 | kr.2,564.00 |
| Unit Price without VAT: | kr.2,564.00000 |
|---|---|
| Unit Price with VAT: | kr.3,205.00000 |

