
| CMD284P4 | |
|---|---|
| DigiKey Part Number | 2312-CMD284P4TR-ND - Tape & Reel (TR) 2312-CMD284P4CT-ND - Cut Tape (CT) 2312-CMD284P4DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMD284P4 | 
| Description | DC - 20 GHZ DISTRIBUTED AMPLIFIE | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 22GHz 24-QFN (4x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qorvo | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Frequency | 0Hz ~ 22GHz | |
| P1dB | 18.5dBm | |
| Gain | 17.5dB | |
| Noise Figure | 4dB | |
| RF Type | General Purpose | |
| Voltage - Supply | 5V ~ 8.5V | |
| Current - Supply | 108mA | |
| Test Frequency | 0Hz ~ 10GHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-QFN (4x4) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,203.84000 | kr.1,203.84 | 
| 25 | kr.816.32240 | kr.20,408.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.673.12000 | kr.168,280.00 | 
| Unit Price without VAT: | kr.1,203.84000 | 
|---|---|
| Unit Price with VAT: | kr.1,504.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark