
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 21dBm | |
Gain | 11.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 120mA | |
Test Frequency | 2GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.491.27080 | kr.49,127.08 |
| Unit Price without VAT: | kr.491.27080 |
|---|---|
| Unit Price with VAT: | kr.614.08850 |


