
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 40GHz | |
Isolation | 36dB | |
Insertion Loss | 3dB | |
Test Frequency | 26GHz, 40GHz | |
P1dB | 22dBm | |
IIP3 | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.412.88000 | kr.41,288.00 |
Unit Price without VAT: | kr.412.88000 |
---|---|
Unit Price with VAT: | kr.516.10000 |