
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 41dB | |
Insertion Loss | 2.4dB | |
Test Frequency | 10GHz, 20GHz | |
P1dB | 25dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.368.53690 | kr.36,853.69 |
| Unit Price without VAT: | kr.368.53690 |
|---|---|
| Unit Price with VAT: | kr.460.67113 |


