
ACT88321VU101SR | |
|---|---|
DigiKey Part Number | 2312-ACT88321VU101SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT88321VU101SR |
Description | ADV PMIC 3 BUCKS 2 LDOS LOAD BYP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 30-WLCSP (2.18x2.58) |
Datasheet | Datasheet |
Category | Current - Supply 260µA |
Manufacturer Qorvo | Voltage - Supply 2.7V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-UFBGA, WLCSP |
Applications Solid State Drives (SSD) | Supplier Device Package 30-WLCSP (2.18x2.58) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.48300 | kr.2,548.30 |
| Unit Price without VAT: | kr.25.48300 |
|---|---|
| Unit Price with VAT: | kr.31.85375 |

