1.03GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 4dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880367

DigiKey Part Number
2312-880367-ND
Manufacturer
Manufacturer Product Number
880367
Description
1030 MHZ RF BAW FILTER-SSR / IFF
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.03GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 4dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1.03GHz Center
Bandwidth
20MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.146" L x 0.101" W (3.71mm x 2.57mm)
Height (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,023.82000kr.3,023.82
25kr.2,113.47400kr.52,836.85
Unit Price without VAT:kr.3,023.82000
Unit Price with VAT:kr.3,779.77500