
PYSENSE | |
|---|---|
DigiKey Part Number | 1871-1013-ND |
Manufacturer | |
Manufacturer Product Number | PYSENSE |
Description | PYSENSE EXPANSION SHIELD |
Customer Reference | |
Detailed Description | Multiple Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Platform | - | |
Type | Interface | |
Function | Multiple | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.90000 | kr.168.90 |
| Unit Price without VAT: | kr.168.90000 |
|---|---|
| Unit Price with VAT: | kr.211.12500 |





