
PSV-AD-65EG-Q24IVS | |
|---|---|
DigiKey Part Number | 4527-PSV-AD-65EG-Q24IVSTR-ND - Tape & Reel (TR) 4527-PSV-AD-65EG-Q24IVSCT-ND - Cut Tape (CT) 4527-PSV-AD-65EG-Q24IVSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSV-AD-65EG-Q24IVS |
Description | 65W PULSIV OSMIUM MICROCONTROLLE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Supply 2.5mA |
Manufacturer Pulsiv Limited | Voltage - Supply 1.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Power Supply Controller | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.06000 | kr.35.06 |
| 10 | kr.26.78100 | kr.267.81 |
| 25 | kr.24.70680 | kr.617.67 |
| 100 | kr.22.42670 | kr.2,242.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.33992 | kr.5,334.98 |
| 500 | kr.20.68482 | kr.10,342.41 |
| 750 | kr.20.35679 | kr.15,267.59 |
| 1.250 | kr.19.99320 | kr.24,991.50 |
| 1.750 | kr.19.78082 | kr.34,616.43 |
| 2.500 | kr.19.57642 | kr.48,941.05 |
| Unit Price without VAT: | kr.35.06000 |
|---|---|
| Unit Price with VAT: | kr.43.82500 |

