Power Supply Controller PMIC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSV-AD-250-Q24IVR

DigiKey Part Number
4527-PSV-AD-250-Q24IVRTR-ND - Tape & Reel (TR)
4527-PSV-AD-250-Q24IVRCT-ND - Cut Tape (CT)
4527-PSV-AD-250-Q24IVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSV-AD-250-Q24IVR
Description
UP TO 250W VQFN24 IC POWER FACTO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller PMIC 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.8V ~ 3.6V
Manufacturer
Pulsiv Limited
Operating Temperature
-40°C ~ 85°C (TA)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (4x4)
Applications
Power Supply Controller
Base Product Number
Current - Supply
2.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.64000kr.35.64
10kr.27.23600kr.272.36
25kr.25.13240kr.628.31
100kr.22.81900kr.2,281.90
250kr.21.87040kr.5,467.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.19.82863kr.59,485.89
Manufacturers Standard Package
Unit Price without VAT:kr.35.64000
Unit Price with VAT:kr.44.55000