
PSV-AD-250-Q24IVR | |
|---|---|
DigiKey Part Number | 4527-PSV-AD-250-Q24IVRTR-ND - Tape & Reel (TR) 4527-PSV-AD-250-Q24IVRCT-ND - Cut Tape (CT) 4527-PSV-AD-250-Q24IVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSV-AD-250-Q24IVR |
Description | UP TO 250W VQFN24 IC POWER FACTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Pulsiv Limited | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Controller | Base Product Number |
Current - Supply 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.25000 | kr.35.25 |
| 10 | kr.26.93900 | kr.269.39 |
| 25 | kr.24.85800 | kr.621.45 |
| 100 | kr.22.56980 | kr.2,256.98 |
| 250 | kr.21.63156 | kr.5,407.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.61209 | kr.58,836.27 |
| Unit Price without VAT: | kr.35.25000 |
|---|---|
| Unit Price with VAT: | kr.44.06250 |



