
PSV-AD-150-Q24IVS | |
|---|---|
DigiKey Part Number | 4527-PSV-AD-150-Q24IVSTR-ND - Tape & Reel (TR) 4527-PSV-AD-150-Q24IVSCT-ND - Cut Tape (CT) 4527-PSV-AD-150-Q24IVSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSV-AD-150-Q24IVS |
Description | UP TO 150W VQFN24 IC POWER FACTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Pulsiv Limited | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Controller | Base Product Number |
Current - Supply 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.64000 | kr.35.64 |
| 10 | kr.27.23600 | kr.272.36 |
| 25 | kr.25.13240 | kr.628.31 |
| 100 | kr.22.81900 | kr.2,281.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.71604 | kr.5,429.01 |
| 500 | kr.21.05134 | kr.10,525.67 |
| 750 | kr.20.71840 | kr.15,538.80 |
| 1.250 | kr.20.34965 | kr.25,437.06 |
| 1.750 | kr.20.13410 | kr.35,234.68 |
| 2.500 | kr.19.92682 | kr.49,817.05 |
| Unit Price without VAT: | kr.35.64000 |
|---|---|
| Unit Price with VAT: | kr.44.55000 |

