RFI Shield Clip Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9909

DigiKey Part Number
553-W9909TR-ND - Tape & Reel (TR)
553-W9909CT-ND - Cut Tape (CT)
553-W9909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W9909
Description
RFI SHLD CLIP CLIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Clip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.067" (1.70mm)
Length
0.126" (3.20mm)
Height
0.096" (2.44mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Clip
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.09000kr.20.90
25kr.1.86480kr.46.62
100kr.1.61840kr.161.84
250kr.1.50052kr.375.13
500kr.1.42938kr.714.69
1.000kr.1.37827kr.1,378.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.30922kr.3,273.05
5.000kr.1.27200kr.6,360.00
7.500kr.1.25335kr.9,400.12
12.500kr.1.23270kr.15,408.75
17.500kr.1.22063kr.21,361.03
25.000kr.1.20903kr.30,225.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000