RF ANTENNA GSM, WCDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, WCDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
PulseLarsen Antennas Video

W3538B0200

DigiKey Part Number
553-1703-ND
Manufacturer
Manufacturer Product Number
W3538B0200
Description
RF ANT 850MHZ/900MHZ PCB TRACE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, WCDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Pulse Electronics
Return Loss
-6dB
Packaging
Bulk
Gain
2.8dBi, 5.8dBi, 6.3dBi
Part Status
Active
Features
Cable - 200mm
RF Family/Standard
Cellular
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Height (Max)
0.028" (0.70mm)
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Applications
GSM, WCDMA
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGGBP.25A.07.0060ATaoglas Limited484931-1405-NDkr.136.82000Similar
TG.22.0221Taoglas Limited26931-1336-NDkr.99.98000Similar
In-Stock: 726
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.21.14400kr.211.44
25kr.19.45360kr.486.34
100kr.17.59220kr.1,759.22
250kr.16.70512kr.4,176.28
500kr.16.17042kr.8,085.21
1.000kr.15.73030kr.15,730.30
2.500kr.15.26563kr.38,164.07
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500