W3538B0035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3538B0035

DigiKey Part Number
553-W3538B0035-ND
Manufacturer
Manufacturer Product Number
W3538B0035
Description
ANTENNA PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, WCDMA PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.94GHz, 2.045GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
-
Return Loss
-4dB, -7dB
Gain
-1.2dBi, 1dBi, 1.1dBi
Features
Cable - 35mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.028" (0.70mm)
Applications
GSM, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.057
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.15.16000kr.15.16
10kr.9.51400kr.95.14
30kr.7.77667kr.233.30
100kr.6.35650kr.635.65
250kr.5.53360kr.1,383.40
500kr.5.02726kr.2,513.63
1.000kr.4.60324kr.4,603.24
2.500kr.4.14660kr.10,366.50
5.000kr.3.97885kr.19,894.25
Manufacturers Standard Package
Unit Price without VAT:kr.15.16000
Unit Price with VAT:kr.18.95000