


W3502 | |
|---|---|
DigiKey Part Number | 553-2570-ND |
Manufacturer | |
Manufacturer Product Number | W3502 |
Description | RF ANT 892MHZ/1.9GHZ PCB TRACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB, -4dB | |
Gain | 2dBi, 1dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.27.80300 | kr.278.03 |
| 30 | kr.25.29133 | kr.758.74 |
| 100 | kr.23.29850 | kr.2,329.85 |
| 250 | kr.22.17424 | kr.5,543.56 |
| 500 | kr.21.49652 | kr.10,748.26 |
| 1.000 | kr.20.93865 | kr.20,938.65 |
| 2.500 | kr.20.34984 | kr.50,874.60 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |



