
TX1315NLT | |
|---|---|
DigiKey Part Number | 553-3872-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX1315NLT |
Description | TRANSFORMER 1CT:1CT 1.2MH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1315NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.276" W (7.62mm x 7.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.02 oz (0.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.89879 | kr.19,898.79 |
| Unit Price without VAT: | kr.19.89879 |
|---|---|
| Unit Price with VAT: | kr.24.87349 |

