
TX1267NL | |
|---|---|
DigiKey Part Number | 553-3919-5-ND |
Manufacturer | |
Manufacturer Product Number | TX1267NL |
Description | XFRMR 4PORT 1:2 1.2MH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1267NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.275" (6.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.18 oz (5.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.18000 | kr.70.18 |
| 15 | kr.62.15200 | kr.932.28 |
| 30 | kr.60.21733 | kr.1,806.52 |
| 60 | kr.58.33483 | kr.3,500.09 |
| 105 | kr.56.85276 | kr.5,969.54 |
| 255 | kr.54.56976 | kr.13,915.29 |
| 510 | kr.52.84282 | kr.26,949.84 |
| 1.005 | kr.51.20055 | kr.51,456.55 |
| Unit Price without VAT: | kr.70.18000 |
|---|---|
| Unit Price with VAT: | kr.87.72500 |


