
TC5G00 | |
|---|---|
DigiKey Part Number | 553-TC5G00TR-ND - Tape & Reel (TR) 553-TC5G00CT-ND - Cut Tape (CT) 553-TC5G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC5G00 |
Description | LAN XFMR CHIP 1:1 5G SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.124" (3.15mm) |
Transformer Type LAN 2.5G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.10700 | kr.31.07 |
| 25 | kr.2.87080 | kr.71.77 |
| 50 | kr.2.70720 | kr.135.36 |
| 100 | kr.2.55190 | kr.255.19 |
| 250 | kr.2.36076 | kr.590.19 |
| 500 | kr.2.22598 | kr.1,112.99 |
| 1.000 | kr.2.09879 | kr.2,098.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.97910 | kr.3,958.20 |
| 4.000 | kr.1.86632 | kr.7,465.28 |
| 6.000 | kr.1.80342 | kr.10,820.52 |
| 10.000 | kr.1.72728 | kr.17,272.80 |
| 14.000 | kr.1.67895 | kr.23,505.30 |
| 20.000 | kr.1.62923 | kr.32,584.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

