
IKKP200/512GB | |
|---|---|
DigiKey Part Number | 6318-IKKP200/512GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKKP200/512GB |
Description | USB FLASH DRV 512GB FLASH USB3.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB FLASH USB 3.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 280MB/s | |
Speed - Write | 200MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 80.00mm L x 20.00mm W x 11.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,118.08000 | kr.3,118.08 |
| 12 | kr.2,846.90167 | kr.34,162.82 |
| Unit Price without VAT: | kr.3,118.08000 |
|---|---|
| Unit Price with VAT: | kr.3,897.60000 |



