1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT, 1CT:2.42CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1137NL

DigiKey Part Number
553-1450-ND
Manufacturer
Manufacturer Product Number
T1137NL
Description
TRANSFORMER TELECOM DUAL T1/E2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.42CT, 1CT:2.42CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T1137NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH, 1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.42CT, 1CT:2.42CT
Mounting Type
Surface Mount
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.93000kr.30.93
10kr.27.91300kr.279.13
40kr.26.22950kr.1,049.18
80kr.25.42025kr.2,033.62
120kr.24.95592kr.2,994.71
280kr.24.00871kr.6,722.44
520kr.23.33633kr.12,134.89
1.000kr.22.64370kr.22,643.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.93000
Unit Price with VAT:kr.38.66250