ST3-16B9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 2.113
Unit Price: kr.38.36000
Datasheet

Direct


Signal Transformer
In Stock: 870
Unit Price: kr.67.33000
Datasheet

Similar


Tamura
In Stock: 0
Unit Price: kr.33.54000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3-16B9

DigiKey Part Number
ST3-16B9-ND
Manufacturer
Manufacturer Product Number
ST3-16B9
Description
PWR XFMR LAMINATED 2.4VA TH
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.05mm L x 28.70mm W
Height - Seated (Max)
30.23mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes