SLPT698/960NMO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPT698/960NMO

SLPT698/960NMO

DigiKey Part Number
553-SLPT698/960NMO-ND
Manufacturer
Manufacturer Product Number
SLPT698/960NMO
Description
RF ANT 829MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
829MHz
Frequency Range
698MHz ~ 960MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3.29dBi
Power - Max
10 W
Features
-
Termination
NMO
Ingress Protection
IP67
Mounting Type
Base Mount
Height (Max)
3.099" (78.71mm)
Applications
3G, 4G, DSRC, LTE, ISM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.225.92000kr.225.92
16kr.158.12813kr.2,530.05
32kr.152.12188kr.4,867.90
Manufacturers Standard Package
Unit Price without VAT:kr.225.92000
Unit Price with VAT:kr.282.40000