
PMS6322.125NLT | |
|---|---|
DigiKey Part Number | 553-PMS6322.125NLTTR-ND - Tape & Reel (TR) 553-PMS6322.125NLTCT-ND - Cut Tape (CT) 553-PMS6322.125NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS6322.125NLT |
Description | TRANSF CURRENT SENSE 1:125 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 A 1:125 Current Sense Transformer 20kHz ~ 1MHz 500µOhm Primary, 4.2Ohm Secondary (Max) 7 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 50 A | |
Inductance | 7 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 500µOhm Primary, 4.2Ohm Secondary (Max) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.14000 | kr.25.14 |
| 10 | kr.22.72400 | kr.227.24 |
| 25 | kr.21.81040 | kr.545.26 |
| 50 | kr.21.14180 | kr.1,057.09 |
| 100 | kr.20.49050 | kr.2,049.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.20.51629 | kr.7,180.70 |
| 700 | kr.19.87486 | kr.13,912.40 |
| 1.050 | kr.19.50776 | kr.20,483.15 |
| 1.750 | kr.19.05363 | kr.33,343.85 |
| 2.450 | kr.18.75959 | kr.45,961.00 |
| Unit Price without VAT: | kr.25.14000 |
|---|---|
| Unit Price with VAT: | kr.31.42500 |

