
PMT9085.311NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.311NLTTR-ND - Tape & Reel (TR) 553-PMT9085.311NLTCT-ND - Cut Tape (CT) 553-PMT9085.311NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.311NLT |
Description | XFMR GATE DRIVE 3CT:11CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200µH Gate Drive Pulse Transformer 3CT:11CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 200µH | |
ET (Volt-Time) | 27VµS | |
Turns Ratio - Primary:Secondary | 3CT:11CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 10 | kr.22.79400 | kr.227.94 |
| 25 | kr.21.87840 | kr.546.96 |
| 50 | kr.21.20760 | kr.1,060.38 |
| 100 | kr.20.55420 | kr.2,055.42 |
| 250 | kr.19.71584 | kr.4,928.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.50221 | kr.18,502.21 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |

