650µH Gate Drive Pulse Transformer 4CT:7CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT9085.047NLT

DigiKey Part Number
553-PMT9085.047NLTTR-ND - Tape & Reel (TR)
553-PMT9085.047NLTCT-ND - Cut Tape (CT)
553-PMT9085.047NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMT9085.047NLT
Description
XFMR GATE DRIVE 4CT:7CT SM NPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
650µH Gate Drive Pulse Transformer 4CT:7CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
650µH
Manufacturer
Pulse Electronics
ET (Volt-Time)
48VµS
Series
Turns Ratio - Primary:Secondary
4CT:7CT
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.01000kr.28.01
10kr.25.30700kr.253.07
25kr.24.29400kr.607.35
50kr.23.54780kr.1,177.39
100kr.22.82150kr.2,282.15
250kr.21.88988kr.5,472.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.20646kr.10,603.23
1.000kr.20.54142kr.20,541.42
1.500kr.20.16099kr.30,241.49
2.500kr.19.69032kr.49,225.80
Manufacturers Standard Package
Unit Price without VAT:kr.28.01000
Unit Price with VAT:kr.35.01250