
PMT9085.013NLT | |
|---|---|
DigiKey Part Number | 553-PMT9085.013NLTTR-ND - Tape & Reel (TR) 553-PMT9085.013NLTCT-ND - Cut Tape (CT) 553-PMT9085.013NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT9085.013NLT |
Description | XFMR GATE DRIVE 1CT:3CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250µH Gate Drive Pulse Transformer 1CT:3CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 250µH | |
ET (Volt-Time) | 30VµS | |
Turns Ratio - Primary:Secondary | 1CT:3CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.66000 | kr.30.66 |
| 10 | kr.23.20000 | kr.232.00 |
| 25 | kr.21.20200 | kr.530.05 |
| 50 | kr.19.95640 | kr.997.82 |
| 100 | kr.18.90370 | kr.1,890.37 |
| 250 | kr.17.75668 | kr.4,439.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.95270 | kr.9,476.35 |
| 1.000 | kr.18.35878 | kr.18,358.78 |
| 1.500 | kr.18.01895 | kr.27,028.42 |
| 2.500 | kr.17.59867 | kr.43,996.67 |
| 3.500 | kr.17.32650 | kr.60,642.75 |
| Unit Price without VAT: | kr.30.66000 |
|---|---|
| Unit Price with VAT: | kr.38.32500 |

