
PM5449.822NLT | |
|---|---|
DigiKey Part Number | 553-PM5449.822NLTTR-ND - Tape & Reel (TR) 553-PM5449.822NLTCT-ND - Cut Tape (CT) 553-PM5449.822NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5449.822NLT |
Description | FIXED IND 8.2UH 6A 46 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5449.822NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.6.14700 | kr.61.47 |
| 25 | kr.5.68400 | kr.142.10 |
| 50 | kr.5.36000 | kr.268.00 |
| 100 | kr.5.05330 | kr.505.33 |
| 250 | kr.4.67512 | kr.1,168.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.23616 | kr.3,388.93 |
| 1.600 | kr.3.99480 | kr.6,391.68 |
| 2.400 | kr.3.86014 | kr.9,264.34 |
| 4.000 | kr.3.69715 | kr.14,788.60 |
| 5.600 | kr.3.59369 | kr.20,124.66 |
| 8.000 | kr.3.48723 | kr.27,897.84 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

