6.2 µH Shielded Inductor 23 A 6.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 µH Shielded Inductor 23 A 6.5mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5433.622NLT

DigiKey Part Number
553-PM5433.622NLTTR-ND - Tape & Reel (TR)
553-PM5433.622NLTCT-ND - Cut Tape (CT)
553-PM5433.622NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5433.622NLT
Description
FIXED IND 6.2UH 23A 6.5 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Inductor 23 A 6.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5433.622NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.5mOhm Max
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.68000kr.25.68
10kr.21.10000kr.211.00
25kr.19.51720kr.487.93
50kr.18.40240kr.920.12
100kr.17.35190kr.1,735.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.16.36260kr.3,272.52
400kr.15.43060kr.6,172.24
600kr.14.91083kr.8,946.50
1.000kr.14.28155kr.14,281.55
1.400kr.13.88202kr.19,434.83
2.000kr.13.47120kr.26,942.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.68000
Unit Price with VAT:kr.32.10000